Part Details for 744821120 (ALTERNATE: 4890188) by Wurth Electronics Midcom
Overview of 744821120 (ALTERNATE: 4890188) by Wurth Electronics Midcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744821120 (ALTERNATE: 4890188)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70996498
|
RS | Power Line Choke, Common Mode, 20 mH, 0.5 A, 1 KmOhm, WE-CMB Series | Wurth Electronics 744821120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$2.7400 / $3.6500 | Buy Now |