Part Details for 744821150 by Wurth Elektronik
Overview of 744821150 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744821150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC1116
|
Newark | Common Mode Choke, 5Mh, 1A, Rad Lead, Inductance:5Mh, Rated Current:1A, Product Range:We-Cmb Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 744821150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 268 |
|
$3.2200 / $4.6300 | Buy Now |
DISTI #
732-14017-ND
|
DigiKey | CMC 5MH 1A 2LN TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3318 In Stock |
|
$2.7000 / $4.0500 | Buy Now |
DISTI #
710-744821150
|
Mouser Electronics | Common Mode Chokes / Filters WE-CMB Power Choke 5mH 1A 220m RoHS: Compliant | 1240 |
|
$2.6900 / $4.0500 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ |
Part Details for 744821150
744821150 CAD Models
744821150 Part Data Attributes:
|
744821150
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744821150
Wurth Elektronik
Data Line Filter, 2 Function(s), 250V, 1A, ROHS AND REACH COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS AND REACH COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | UL | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 18 mm | |
Inductance | 5000 µH | |
JESD-609 Code | e2 | |
Length | 15 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L15.0XB7.5XH18.0 (mm)/L0.591XB0.295XH0.709 (inch) | |
Rated Current | 1 A | |
Rated Voltage | 250 V | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Width | 7.5 mm |