Part Details for 744825605 (ALTERNATE: 4890403) by Wurth Electronics Midcom
Overview of 744825605 (ALTERNATE: 4890403) by Wurth Electronics Midcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744825605 (ALTERNATE: 4890403)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70996518
|
RS | Choke/Filter, Common Mode, WE-CMB Power Choke 5mH 6A 45m | Wurth Electronics 744825605 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 15 |
|
$2.4700 | Buy Now |