-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 250V, 35A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK5698
|
Newark | Choke, Common Mode, 500Uh 35A Rohs Compliant: Yes |Wurth Elektronik 7448263505 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$16.8800 / $18.1900 | Buy Now |
DISTI #
732-3243-ND
|
DigiKey | CMC 500UH 35A 2LN TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
58 In Stock |
|
$15.0400 / $22.1600 | Buy Now |
DISTI #
710-7448263505
|
Mouser Electronics | Common Mode Chokes / Filters WE-CMB Type XXL .5mH 35A 2.3mOhm RoHS: Compliant | 3 |
|
$16.2300 / $17.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7448263505
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7448263505
Wurth Elektronik
Data Line Filter, 2 Function(s), 250V, 35A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | UL | |
DC Resistance-Max | 0.0017 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 43 mm | |
Inductance | 500 µH | |
Length | 47 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L47.0XB23.5XH43.0 (mm)/L1.85XB0.925XH1.693 (inch) | |
Rated Current | 35 A | |
Rated Voltage | 250 V | |
Width | 23.5 mm |