Part Details for 7448640407 by Wurth Elektronik
Overview of 7448640407 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 7448640407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2794
|
Newark | Choke, Common Mode, 1.5Mh, 2.2A Rohs Compliant: Yes |Wurth Elektronik 7448640407 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 101 |
|
$1.6200 / $2.3700 | Buy Now |
DISTI #
732-1669-5-ND
|
DigiKey | CMC 1.2MH 1.6A 2LN TH Min Qty: 1 Lead time: 11 Weeks Container: Tray |
120 In Stock |
|
$1.3600 / $2.0700 | Buy Now |
DISTI #
710-7448640407
|
Mouser Electronics | Common Mode Chokes / Filters WE-FC AEC-Q200 1.2mH 2.2A .1Ohm RoHS: Compliant | 96 |
|
$1.3500 / $2.0700 | Buy Now |
DISTI #
3812772
|
element14 Asia-Pacific | CHOKE, COMMON MODE, 1.5MH, 2.2A RoHS: Compliant Min Qty: 1 Container: Each | 101 |
|
$1.4054 / $2.1894 | Buy Now |
DISTI #
3812772
|
Farnell | CHOKE, COMMON MODE, 1.5MH, 2.2A RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Each | 101 |
|
$1.3560 / $2.3102 | Buy Now |
Part Details for 7448640407
7448640407 CAD Models
7448640407 Part Data Attributes:
|
7448640407
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7448640407
Wurth Elektronik
WE-FC Common Mode Power Line Choke
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | AEC-Q200 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 22.5 mm | |
Length | 21.3 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Rated Current | 2.2 A | |
Rated Voltage | 250 V | |
Width | 16.6 mm |