Part Details for 744980 (ALTERNATE: 744980) by RS Pro
Overview of 744980 (ALTERNATE: 744980) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744980 (ALTERNATE: 744980)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70640595
|
RS | Aluminum Timing Belt Pulley 18 Teeth 5mm Pitch 6mm Bore 28.8mm Outside | RS PRO 744980 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$15.6500 | Buy Now |