Part Details for 744W-00/04 by Qualtek Electronics Corporation
Overview of 744W-00/04 by Qualtek Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744W-00/04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B7250
|
Newark | Power Entry, Rcpt, 20A, 250Vac, Qc, Iec Connector Type:Iec C20 Inlet, Current Rating:20A, Voltage Rating:250Vac, Contact Termination Type:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Product Range:744W Series Rohs Compliant: Yes |Qualtek Electronics 744W-00/04 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 | Buy Now |
DISTI #
562-744W-00/04
|
Mouser Electronics | AC Power Entry Modules AC RECEPTACLE RoHS: Compliant | 677 |
|
$0.8540 / $1.6300 | Buy Now |
DISTI #
70132877
|
RS | IEC Plug, 20 A/250 VAC, Screw Terminal, Panel Mount, 744W Series | Qualtek Electronics Corp. 744W-00/04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 174 |
|
$1.3000 / $1.6500 | Buy Now |
|
Future Electronics | 3 Position 250 V Receptacle Male Pins Panel Mount Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Container: Box | 247Box |
|
$0.9700 / $1.1900 | Buy Now |
DISTI #
QTK744W-00/04
|
Heilind Electronics | AC RECEPTACLE | Americas - 2206 in Stock |
|
$1.2093 / $1.7950 | Buy Now |
|
Onlinecomponents.com | Conn Power M 3 POS ST Panel Mount 3 Terminal 1 Port RoHS: Compliant |
2835 In Stock 19929 Factory Stock |
|
$0.8090 / $1.1990 | Buy Now |
DISTI #
81011491
|
Verical | Conn Power M 3 POS ST Panel Mount 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2123 | Americas - 2800 |
|
$1.0829 / $1.5600 | Buy Now |
DISTI #
QTK744W-00/04
|
Interstate Connecting Components | AC RECEPTACLE | 735 |
|
$1.2093 / $1.7950 | Buy Now |
DISTI #
000000000003020172
|
Sager | AC Power Entry Modules AC RECEPTACLE Min Qty: 1 | 198 |
|
$0.7775 / $1.0000 | Buy Now |
|
Master Electronics | Conn Power M 3 POS ST Panel Mount 3 Terminal 1 Port RoHS: Compliant |
2835 In Stock 19929 Factory Stock |
|
$0.8090 / $1.1990 | Buy Now |
Part Details for 744W-00/04
744W-00/04 CAD Models
744W-00/04 Part Data Attributes
|
744W-00/04
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
744W-00/04
Qualtek Electronics Corporation
Mains Power Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |