Part Details for 745-005-540-101 by EDAC Inc
Overview of 745-005-540-101 by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 745-005-540-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AJ4939
|
Newark | Connector |Edac 745-005-540-101 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 / $4.0100 | Buy Now |
DISTI #
151-745-005-540-101-ND
|
DigiKey | CONN EDGE SINGLE FML 5POS 0.100 Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7772 | Buy Now |
DISTI #
587-745-005-540-101
|
Mouser Electronics | Standard Card Edge Connectors Press-fit Card Edge Connector RoHS: Compliant | 0 |
|
$3.9600 / $5.4600 | Order Now |
|
Onlinecomponents.com | Press-fit Card Edge Connector - 5 Contacts - 0.100” (2.54mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$1.5800 / $3.7400 | Buy Now |
Part Details for 745-005-540-101
745-005-540-101 CAD Models
745-005-540-101 Part Data Attributes
|
745-005-540-101
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
745-005-540-101
EDAC Inc
Card Edge Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |