Part Details for 745-032-525-101 by EDAC Inc
Overview of 745-032-525-101 by EDAC Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 745-032-525-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AJ5409
|
Newark | Connector |Edac 745-032-525-101 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0000 / $8.3800 | Buy Now |
DISTI #
587-745-032-525-101
|
Mouser Electronics | Standard Card Edge Connectors Press-fit Card Edge Connector RoHS: Compliant | 0 |
|
$7.6700 / $10.5000 | Order Now |
|
Onlinecomponents.com | Press-fit Card Edge Connector - 32 Contacts - 0.100” (2.54mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount | 0 |
|
$3.1100 / $7.3300 | Buy Now |
Part Details for 745-032-525-101
745-032-525-101 CAD Models
745-032-525-101 Part Data Attributes:
|
745-032-525-101
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
745-032-525-101
EDAC Inc
Card Edge Connector, 32 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.35 inch | |
Body Depth | 0.645 inch | |
Body Length | 3.46 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1697VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 89 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Power) | 10 A | |
Reference Standard | UL | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 44 N |
Alternate Parts for 745-032-525-101
This table gives cross-reference parts and alternative options found for 745-032-525-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 745-032-525-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
306-032-521-101 | Headers and Edge Type Connector, | EDAC Inc | 745-032-525-101 vs 306-032-521-101 |
306-032-500-101 | Headers and Edge Type Connector, | EDAC Inc | 745-032-525-101 vs 306-032-500-101 |
745-032-545-101 | Card Edge Connector, 32 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, | EDAC Inc | 745-032-525-101 vs 745-032-545-101 |
745-032-520-106 | Card Edge Connector, 32 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | EDAC Inc | 745-032-525-101 vs 745-032-520-106 |
306-032-500-102 | Headers and Edge Type Connector, | EDAC Inc | 745-032-525-101 vs 306-032-500-102 |
306-032-500-104 | Headers and Edge Type Connector, | EDAC Inc | 745-032-525-101 vs 306-032-500-104 |
306-032-520-101 | Headers and Edge Type Connector, | EDAC Inc | 745-032-525-101 vs 306-032-520-101 |
306-032-521-168 | Headers and Edge Type Connector, | EDAC Inc | 745-032-525-101 vs 306-032-521-168 |
306-032-500-158 | Headers and Edge Type Connector, | EDAC Inc | 745-032-525-101 vs 306-032-500-158 |
306-032-521-103 | Headers and Edge Type Connector, | EDAC Inc | 745-032-525-101 vs 306-032-521-103 |