Part Details for 745-082-541-201 by EDAC Inc
Overview of 745-082-541-201 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 745-082-541-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AJ6270
|
Newark | Connector |Edac 745-082-541-201 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0000 / $10.7100 | Buy Now |
DISTI #
151-745-082-541-201-ND
|
DigiKey | CONN EDGE DUAL FMALE 34POS 0.156 Min Qty: 25 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$11.5960 | Buy Now |
DISTI #
587-745-082-541-201
|
Mouser Electronics | Standard Card Edge Connectors Press-fit Card Edge Connector RoHS: Compliant | 0 |
|
$10.0700 / $13.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks | 0 |
|
$7.5600 | Buy Now |
|
Onlinecomponents.com | Press-fit Card Edge Connector - 82 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$3.9400 / $9.2000 | Buy Now |
Part Details for 745-082-541-201
745-082-541-201 CAD Models
745-082-541-201 Part Data Attributes
|
745-082-541-201
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
745-082-541-201
EDAC Inc
Card Edge Connector, 82 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.35 inch | |
Body Depth | 0.645 inch | |
Body Length | 4.36 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1697VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 89 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Power) | 10 A | |
Reference Standard | UL | |
Terminal Length | 0.75 inch | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 82 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 44 N |
Alternate Parts for 745-082-541-201
This table gives cross-reference parts and alternative options found for 745-082-541-201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 745-082-541-201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
305-082-521-503 | Headers and Edge Type Connector, | EDAC Inc | 745-082-541-201 vs 305-082-521-503 |
305-082-500-212 | Headers and Edge Type Connector, | EDAC Inc | 745-082-541-201 vs 305-082-500-212 |
305-082-520-278 | Headers and Edge Type Connector, | EDAC Inc | 745-082-541-201 vs 305-082-520-278 |
305-082-556-504 | Headers and Edge Type Connector, | EDAC Inc | 745-082-541-201 vs 305-082-556-504 |
305-082-500-512 | Headers and Edge Type Connector, | EDAC Inc | 745-082-541-201 vs 305-082-500-512 |
305-082-500-208 | Headers and Edge Type Connector, | EDAC Inc | 745-082-541-201 vs 305-082-500-208 |
305-082-521-208 | Headers and Edge Type Connector, | EDAC Inc | 745-082-541-201 vs 305-082-521-208 |
305-082-520-501 | Headers and Edge Type Connector, | EDAC Inc | 745-082-541-201 vs 305-082-520-501 |
305-082-520-208 | Headers and Edge Type Connector, | EDAC Inc | 745-082-541-201 vs 305-082-520-208 |
315-082-520-212 | Headers and Edge Type Connector, | EDAC Inc | 745-082-541-201 vs 315-082-520-212 |