Part Details for 7450 10,0 NCM by Wera
Overview of 7450 10,0 NCM by Wera
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74500-000LF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, 5V, 8.5mm s/o, non-Eject |
Price & Stock for 7450 10,0 NCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y4394
|
Newark | Torque Screwdriver, 10N-Cm, Torque Tool Style:Screwdriver, Torque Range Ft-Lb:-, Torque Range N-M:10N-Cm, Drive Size - Metric:6.35Mm, Drive Size - Imperial:0.25", Overall Length:133Mm, Product Range:7400 Series, Svhc:No Svhc Rohs Compliant: Na |Wera 7450 10,0 NCM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.0800 / $69.4700 | Buy Now |