Part Details for 74506-3002 by Molex
Overview of 74506-3002 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74506-3002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93M5294
|
Newark | Infiniband 4X Cable Assyplugplug10M/Molex |Molex 74506-3002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.3300 / $123.1700 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Twin-ax 1m 28AWG Lane Link to Lane Link M-M LaneLink Bag RoHS: Compliant |
24 Partner Stock |
|
$59.8300 / $89.3300 | Buy Now |
DISTI #
Molex 74506-3002
|
PEI Genesis | Interconnection Device | 24 |
|
Buy Now | |
|
Master Electronics | Cable Assembly Twin-ax 1m 28AWG Lane Link to Lane Link M-M LaneLink Bag RoHS: Compliant |
24 Partner Stock |
|
$59.8300 / $89.3300 | Buy Now |
DISTI #
10196352
|
TestEquity LLC | Molex 74506-3002 0.50mm Pitch LaneLink InfiniBand Cable Assembly, Non-Equalized, 28 AWG, 4X, 1.0m Length | 24 |
|
$75.3200 | Buy Now |