Part Details for 74546-0803 by Molex
Overview of 74546-0803 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74546-0803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8511
|
Newark | Cable Assy, Pci Express 68P Plug-Plug/3M Rohs Compliant: Yes |Molex 74546-0803 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$370.8800 / $435.9500 | Buy Now |
DISTI #
32M6699
|
Newark | Computer Cable, Infiniband, 3M, Connector Type A:Pci Express X8 68 Position Plug, Connector Type B:Pci Express X8 68 Position Plug, Cable Length - Imperial:9.8Ft, Cable Length - Metric:3M, Jacket Color:Black, Cable Length:3M Rohs Compliant: Yes |Molex 74546-0803 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$297.6200 / $334.0300 | Buy Now |
DISTI #
538-74546-0803
|
Mouser Electronics | Computer Cables IPASS PCIE CABLE ASSY 68P 3M RoHS: Compliant | 0 |
|
$281.0300 / $281.0400 | Order Now |
|
Onlinecomponents.com | Cable Assembly 3m 28AWG PCI Express to PCI Express 68 to 68 POS M-M iPass™ Bag RoHS: Compliant | 0 |
|
$284.5400 / $361.5400 | Buy Now |
DISTI #
77314913
|
Verical | Cable Assembly Round 3m 28AWG PCI Express to PCI Express 68 to 68 POS M-M iPass/PCI Express Bag Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$338.3699 / $434.1739 | Buy Now |
DISTI #
74546-0803
|
TTI | Computer Cables IPASS PCIE CABLE ASSY 68P 3M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 23 In Stock |
|
$256.8700 / $269.7200 | Buy Now |
DISTI #
3862049
|
element14 Asia-Pacific | CABLE ASSY, PCI EXPRESS 68P PLUG-PLUG/3M RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$346.7710 | Buy Now |
DISTI #
3862049
|
Farnell | CABLE ASSY, PCI EXPRESS 68P PLUG-PLUG/3M RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Each | 10 |
|
$344.7579 / $615.6418 | Buy Now |
Part Details for 74546-0803
74546-0803 CAD Models
74546-0803 Part Data Attributes:
|
74546-0803
Molex
Buy Now
Datasheet
|
Compare Parts:
74546-0803
Molex
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |