There are no models available for this part yet.
Overview of 7455-C-440-SS by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F74552KBG | Renesas Electronics Corporation | 32-bit Microcontrollers | |
76745-514-20LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical stacking Header, Through Hole, Double Row, 20 Positions | |
76745-579-60LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 60 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 7455-C-440-SS by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
761-7455-C-440-SS
|
Mouser Electronics | Standoffs & Spacers 1/4 Rd X 1/8 Length Round Swage Standoff RoHS: Compliant | 0 |
|
$1.0600 / $1.1400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 684 Factory Stock |
|
$0 | Buy Now | ||
DISTI #
53290867
|
Verical | 7455-C-440-SS Min Qty: 13 Package Multiple: 1 | Americas - 684 |
|
$1.7854 / $9.9470 | Buy Now |