Part Details for 745C102222JP by CTS Corporation
Overview of 745C102222JP by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 745C102222JP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
745C102222JP-ND
|
DigiKey | RES ARRAY 8 RES 2.2K OHM 2512 Min Qty: 4000 Lead time: 31 Weeks Container: Tape & Reel (TR) |
4000 In Stock |
|
$0.1407 | Buy Now |
DISTI #
745C102222JP
|
Avnet Americas | Res Thick Film Array 2.2K Ohm 5% 1/2W ±200ppm/°C BUS Molded 10-Pin 2512 Concave SMD Plastic T/R - Tape and Reel (Alt: 745C102222JP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1109 / $0.1570 | Buy Now |
DISTI #
774-745C102222JP
|
Mouser Electronics | Resistor Networks & Arrays 2.2K Ohms 5% RoHS: Compliant | 0 |
|
$0.1500 / $0.6500 | Order Now |
|
Future Electronics | 74X Series 8 Resistor 10 Pad 2.2 kΩ ±5 % 0.5 W SMT Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1380 / $0.1450 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1160 / $0.1578 | Buy Now |
|
Bristol Electronics | 20000 |
|
RFQ | ||
DISTI #
745C102222JP
|
Avnet Americas | Res Thick Film Array 2.2K Ohm 5% 1/2W ±200ppm/°C BUS Molded 10-Pin 2512 Concave SMD Plastic T/R - Tape and Reel (Alt: 745C102222JP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1109 / $0.1570 | Buy Now |
Part Details for 745C102222JP
745C102222JP CAD Models
745C102222JP Part Data Attributes:
|
745C102222JP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
745C102222JP
CTS Corporation
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.504W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 2200 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.575 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.504 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 2200 Ω | |
Size Code | 1225 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for 745C102222JP
This table gives cross-reference parts and alternative options found for 745C102222JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 745C102222JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAC648N2.2K5%R | Array/Network Resistor, Bussed, 0.063W, 2200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512 | SEI Stackpole Electronics Inc | 745C102222JP vs RAC648N2.2K5%R |
745C102222J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.504W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP | CTS Corporation | 745C102222JP vs 745C102222J |
CND2B10VTE222J | Array/Network Resistor, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 5% +/-Tol, 2512, | KOA Speer Electronics Inc | 745C102222JP vs CND2B10VTE222J |