Part Details for 745C101221JP by CTS Corporation
Overview of 745C101221JP by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 745C101221JP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
745C101221JPCT-ND
|
DigiKey | RES ARRAY 8 RES 220 OHM 2512 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1675 / $0.9400 | Buy Now |
DISTI #
745C101221JP
|
Avnet Americas | Resistor, Array, 220 Ohm, ? 5%, 500 mW, 8 Resistors, Bussed, 2512 [6432 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: 745C101221JP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-745C101221JP
|
Mouser Electronics | Resistor Networks & Arrays 220ohms 50V 5% RoHS: Compliant | 3868 |
|
$0.1450 / $0.9600 | Buy Now |
|
Future Electronics | 74X Series 8 Element 220 Ω ±5 % 6.4 x 3.1 mm SMT Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.1730 / $0.1800 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 220 Ohm 5% 0.5W(1/2W) ±250ppm/°C BUS 10-Pin 2512 Concave SMD T/R RoHS: Compliant | 0 |
|
$0.1377 / $0.1972 | Buy Now |
DISTI #
57491281
|
Verical | Res Thick Film Array 220 Ohm 5% 0.5W(1/2W) ±250ppm/°C BUS 10-Pin 2512 Concave SMD Medical T/R Min Qty: 39 Package Multiple: 1 Date Code: 1625 | Americas - 59 |
|
$0.1286 | Buy Now |
DISTI #
745C101221JP
|
Avnet Abacus | - Tape and Reel (Alt: 745C101221JP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 745C101221JP
745C101221JP CAD Models
745C101221JP Part Data Attributes
|
745C101221JP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
745C101221JP
CTS Corporation
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.504W, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 220 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.575 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.4 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.504 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 220 Ω | |
Size Code | 1225 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |