Part Details for 745C102104JP by CTS Corporation
Overview of 745C102104JP by CTS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 745C102104JP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
745C102104JP-ND
|
DigiKey | RES ARRAY 8 RES 100K OHM 2512 Min Qty: 4000 Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1407 | Buy Now |
DISTI #
745C102104JP
|
Avnet Americas | Resistor, Array, 100 kOhm, ± 5%, 500 mW, 8 Resistors, Bussed, 2512 [6432 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: 745C102104JP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.1109 / $0.1570 | Buy Now |
DISTI #
774-745C102104JP
|
Mouser Electronics | Resistor Networks & Arrays 100K Ohms 5% RoHS: Compliant | 0 |
|
$0.1460 / $0.6500 | Order Now |
|
Future Electronics | Res Thick Film Array 100K Ohm 5% 0.5W(1/2W) ±200ppm/C BUS Molded 10-Pin 2512 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 27 Weeks Container: Reel | 0Reel |
|
$0.1560 / $0.1640 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 100K Ohm 5% 0.5W(1/2W) ±200ppm/°C BUS Molded 10-Pin 2512 Concave SMD T/R RoHS: Compliant | 0 |
|
$0.1160 / $0.1578 | Buy Now |
|
Bristol Electronics | 1992 |
|
RFQ | ||
|
Quest Components | 400 |
|
$0.3000 / $1.0000 | Buy Now | |
DISTI #
745C102104JP
|
Richardson RFPD | SMT ARRAY RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.1100 / $0.1300 | Buy Now |
Part Details for 745C102104JP
745C102104JP CAD Models
745C102104JP Part Data Attributes
|
745C102104JP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
745C102104JP
CTS Corporation
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.504W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 27 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 100000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.575 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.504 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100000 Ω | |
Size Code | 1225 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for 745C102104JP
This table gives cross-reference parts and alternative options found for 745C102104JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 745C102104JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CND2B10VTE104J | Array/Network Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 5% +/-Tol, 2512, | KOA Speer Electronics Inc | 745C102104JP vs CND2B10VTE104J |
745C102104J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.504W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP | CTS Corporation | 745C102104JP vs 745C102104J |
RACF648N100K5%R | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 745C102104JP vs RACF648N100K5%R |