-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.504W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
745X101103JP-ND
|
DigiKey | RES ARRAY 8 RES 10K OHM 2512 Min Qty: 4000 Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1227 | Buy Now |
DISTI #
745X101103JP
|
Avnet Americas | Resistor, Array, 10 kOhm, ± 5%, 500 mW, 8 Resistors, Bussed, 2512 [6432 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: 745X101103JP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.0877 / $0.1359 | Buy Now |
DISTI #
774-745X101103JP
|
Mouser Electronics | Resistor Networks & Arrays 10K Ohms 5% RoHS: Compliant | 255 |
|
$0.1300 / $0.8800 | Buy Now |
|
Future Electronics | 74X Series 8 Element 10 kΩ ±5 % Case 6.4 x 3.2 mm SMT Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks | 0 |
|
$0.1170 / $0.1380 | Buy Now |
|
Future Electronics | 74X Series 8 Element 10 kΩ ±5 % Case 6.4 x 3.2 mm SMT Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.1170 / $0.1250 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 10K Ohm 5% 0.5W(1/2W) ±200ppm/°C BUS 10-Pin 2512 Convex SMD Medical T/R RoHS: Compliant |
4000 In Stock |
|
$0.1267 / $0.1372 | Buy Now |
DISTI #
68457850
|
Verical | Res Thick Film Array 10K Ohm 5% 0.5W(1/2W) ±200ppm/°C BUS 10-Pin 2512 Convex SMD Medical T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2104 | Americas - 4000 |
|
$0.1906 | Buy Now |
DISTI #
57491177
|
Verical | Res Thick Film Array 10K Ohm 5% 0.5W(1/2W) ±200ppm/°C BUS 10-Pin 2512 Convex SMD Medical T/R Min Qty: 40 Package Multiple: 1 Date Code: 1749 | Americas - 3170 |
|
$0.1277 | Buy Now |
DISTI #
745X101103JP
|
Richardson RFPD | SMT ARRAY RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.0900 / $0.1200 | Buy Now |
|
Master Electronics | Res Thick Film Array 10K Ohm 5% 0.5W(1/2W) ±200ppm/°C BUS 10-Pin 2512 Convex SMD Medical T/R RoHS: Compliant |
4000 In Stock |
|
$0.1267 / $0.1372 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
745X101103JP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
745X101103JP
CTS Corporation
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.504W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.504 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 1225 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for 745X101103JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 745X101103JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
745X101103J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.504W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0613, CHIP | CTS Corporation | 745X101103JP vs 745X101103J |