Part Details for 746-005-540-101 by EDAC Inc
Overview of 746-005-540-101 by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 746-005-540-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AJ6756
|
Newark | Connector |Edac 746-005-540-101 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 / $3.8200 | Buy Now |
DISTI #
151-746-005-540-101-ND
|
DigiKey | CONN EDGE SGL FMALE 5POS 0.125 Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5600 | Buy Now |
DISTI #
587-746-005-540-101
|
Mouser Electronics | Standard Card Edge Connectors Press-fit Card Edge Connector RoHS: Compliant | 0 |
|
$3.7800 / $5.2000 | Order Now |
|
Onlinecomponents.com | Press-fit Card Edge Connector - 5 Contacts - 0.125” (3.175mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$1.1300 / $3.5700 | Buy Now |
Part Details for 746-005-540-101
746-005-540-101 CAD Models
746-005-540-101 Part Data Attributes
|
746-005-540-101
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
746-005-540-101
EDAC Inc
Card Edge Connector, 5 Contact(s), 1 Row(s), Female, 0.125 inch Pitch, Wire Wrap Terminal, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.39 inch | |
Body Depth | 0.645 inch | |
Body Length | 0.91 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE/POLYESTER | |
Mating Contact Pitch | 0.125 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.56 inch | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
Alternate Parts for 746-005-540-101
This table gives cross-reference parts and alternative options found for 746-005-540-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 746-005-540-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
396-005-520-607 | Card Edge Connector | EDAC Inc | 746-005-540-101 vs 396-005-520-607 |
346-005-520-107 | Card Edge Connector | EDAC Inc | 746-005-540-101 vs 346-005-520-107 |
346-005-540-607 | Card Edge Connector | EDAC Inc | 746-005-540-101 vs 346-005-540-607 |
396-005-541-608 | Card Edge Connector | EDAC Inc | 746-005-540-101 vs 396-005-541-608 |
346-005-541-108 | Card Edge Connector | EDAC Inc | 746-005-540-101 vs 346-005-541-108 |
346-005-541-658 | Card Edge Connector | EDAC Inc | 746-005-540-101 vs 346-005-541-658 |
346-005-520-678 | Card Edge Connector | EDAC Inc | 746-005-540-101 vs 346-005-520-678 |
346-005-520-102 | Card Edge Connector | EDAC Inc | 746-005-540-101 vs 346-005-520-102 |
396-005-558-607 | Card Edge Connector | EDAC Inc | 746-005-540-101 vs 396-005-558-607 |
396-005-522-607 | Card Edge Connector | EDAC Inc | 746-005-540-101 vs 396-005-522-607 |