Part Details for 746-060-560-201 by EDAC Inc
Overview of 746-060-560-201 by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 746-060-560-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AJ0225
|
Newark | Connector |Edac 746-060-560-201 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9400 / $9.7300 | Buy Now |
DISTI #
151-746-060-560-201-ND
|
DigiKey | CONN EDGE DUAL FMALE 60POS 0.125 Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1316 | Buy Now |
DISTI #
587-746-060-560-201
|
Mouser Electronics | Standard Card Edge Connectors Press-fit Card Edge Connector RoHS: Compliant | 0 |
|
$8.9500 / $11.6600 | Order Now |
|
Onlinecomponents.com | Press-fit Card Edge Connector - 60 Contacts - 0.125” (3.175mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount | 0 |
|
$3.9500 / $8.5100 | Buy Now |
Part Details for 746-060-560-201
746-060-560-201 CAD Models
746-060-560-201 Part Data Attributes:
|
746-060-560-201
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
746-060-560-201
EDAC Inc
Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.39 inch | |
Body Depth | 0.645 inch | |
Body Length | 4.035 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE/POLYESTER | |
Mating Contact Pitch | 0.125 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.35 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 3.175 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
Alternate Parts for 746-060-560-201
This table gives cross-reference parts and alternative options found for 746-060-560-201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 746-060-560-201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
396-060-522-212 | Card Edge Connector | EDAC Inc | 746-060-560-201 vs 396-060-522-212 |
396-060-555-201 | Card Edge Connector | EDAC Inc | 746-060-560-201 vs 396-060-555-201 |
396-060-541-258 | Card Edge Connector | EDAC Inc | 746-060-560-201 vs 396-060-541-258 |
346-060-558-208 | Card Edge Connector | EDAC Inc | 746-060-560-201 vs 346-060-558-208 |
396-060-540-204 | Card Edge Connector | EDAC Inc | 746-060-560-201 vs 396-060-540-204 |
A8D30DS29A3 | Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Thomas & Betts | 746-060-560-201 vs A8D30DS29A3 |
346-060-556-812 | Card Edge Connector | EDAC Inc | 746-060-560-201 vs 346-060-556-812 |
346-060-522-807 | Card Edge Connector | EDAC Inc | 746-060-560-201 vs 346-060-522-807 |
396-060-559-201 | Card Edge Connector | EDAC Inc | 746-060-560-201 vs 396-060-559-201 |
396-060-560-258 | Card Edge Connector | EDAC Inc | 746-060-560-201 vs 396-060-560-258 |