Part Details for 746-072-520-201 by EDAC Inc
Overview of 746-072-520-201 by EDAC Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 746-072-520-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C3000
|
Newark | Card Conn, Dual Side, 72Pos, Press Fit, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:72 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Straight, Contact Material:Copper Alloyrohs Compliant: Yes |Edac 746-072-520-201 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$1.8900 | Buy Now |
DISTI #
746-072-520-201-ND
|
DigiKey | CONN EDGE DUAL FMALE 72POS 0.125 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
41 In Stock |
|
$7.4822 / $12.3800 | Buy Now |
DISTI #
587-746-072-520-201
|
Mouser Electronics | Standard Card Edge Connectors CONNECTOR - PRESSFIT RoHS: Compliant | 0 |
|
$7.4800 / $12.3800 | Order Now |
|
Future Electronics | 746 Series 72 Positions Dual Row 0.125" (3.18mm) Ultra-Mate Card Edge Connector RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tray | 25Tray |
|
$9.0400 / $9.2500 | Buy Now |
|
Future Electronics | 746 Series 72 Positions Dual Row 0.125" (3.18mm) Ultra-Mate Card Edge Connector RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Bag | 0Bag |
|
$9.0400 / $9.2500 | Buy Now |
|
Onlinecomponents.com | Press-fit Card Edge Connector - 72 Contacts - 0.125” (3.175mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant |
25 In Stock |
|
$4.1000 / $8.8600 | Buy Now |
DISTI #
3807076
|
element14 Asia-Pacific | CARD CONN, DUAL SIDE, 72POS, PRESS FIT RoHS: Compliant Min Qty: 1 Container: Each | 75 |
|
$7.8526 / $12.9899 | Buy Now |
DISTI #
3807076
|
Farnell | CARD CONN, DUAL SIDE, 72POS, PRESS FIT RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 6 Days Container: Each | 75 |
|
$15.4601 / $22.7157 | Buy Now |
|
Master Electronics | Press-fit Card Edge Connector - 72 Contacts - 0.125” (3.175mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant |
25 In Stock |
|
$4.1000 / $8.8600 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 50 |
|
$9.5300 / $10.2100 | Buy Now |
Part Details for 746-072-520-201
746-072-520-201 CAD Models
746-072-520-201 Part Data Attributes
|
746-072-520-201
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
746-072-520-201
EDAC Inc
CONN EDGE DUAL FMALE 72POS 0.125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.39 inch | |
Body Depth | 0.645 inch | |
Body Length | 4.785 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE/POLYESTER | |
Mating Contact Pitch | 0.125 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.35 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 3.175 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
Alternate Parts for 746-072-520-201
This table gives cross-reference parts and alternative options found for 746-072-520-201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 746-072-520-201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A6D36RA29F | Card Edge Connector, 72 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Thomas & Betts | 746-072-520-201 vs A6D36RA29F |
C6D36PF29142 | Card Edge Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle | Thomas & Betts | 746-072-520-201 vs C6D36PF29142 |
346-072-500-201 | Card Edge Connector | EDAC Inc | 746-072-520-201 vs 346-072-500-201 |
A7D36WW29B3 | Card Edge Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Thomas & Betts | 746-072-520-201 vs A7D36WW29B3 |
346-072-541-212 | Card Edge Connector | EDAC Inc | 746-072-520-201 vs 346-072-541-212 |
396-072-556-208 | Card Edge Connector | EDAC Inc | 746-072-520-201 vs 396-072-556-208 |
346-072-541-808 | Card Edge Connector | EDAC Inc | 746-072-520-201 vs 346-072-541-808 |
C7D36PF29013 | Card Edge Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle | Thomas & Betts | 746-072-520-201 vs C7D36PF29013 |
C8D36DS29C2 | Card Edge Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Thomas & Betts | 746-072-520-201 vs C8D36DS29C2 |
C7D36DS29B3 | Card Edge Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Thomas & Betts | 746-072-520-201 vs C7D36DS29B3 |