Part Details for 746-8016-10 P8 by TE Connectivity
Overview of 746-8016-10 P8 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8016IR18Z-T | Renesas Electronics Corporation | 6A Low Quiescent Current High Efficiency Synchronous Buck Regulator | |
ISL8016IR12Z | Renesas Electronics Corporation | 6A Low Quiescent Current High Efficiency Synchronous Buck Regulator | |
ISL88016IHTZ-T | Renesas Electronics Corporation | 6-Pin Voltage Supervisors with Pin-Selectable Voltage Trip Points, TSOT, /Reel |
Price & Stock for 746-8016-10 P8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCH746-8016-10 P8
|
Heilind Electronics | 746-8016-10 P8 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH746-8016-10 P8
|
Interstate Connecting Components | 746-8016-10 P8 | 0 |
|
Buy Now |