-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1283
|
Newark | Pcb Terminal, Brass, Press-Fit Rohs Compliant: Yes |Wurth Elektronik 7461001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 527 |
|
$2.6100 / $3.9200 | Buy Now |
DISTI #
7461001-ND
|
DigiKey | POWER ELEMENT SHANK M5 9PIN Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3468 In Stock |
|
$2.5130 / $3.7700 | Buy Now |
DISTI #
710-7461001
|
Mouser Electronics | Terminals WP-SHFU REDCUBE Shank, full RoHS: Compliant | 2121 |
|
$2.4500 / $3.7700 | Buy Now |
DISTI #
71070937
|
RS | 9 Pin Power Element, Copper Zinc Alloy, 130A, M5, Vertical | Wurth Elektronik 7461001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9850 | RFQ |
|
Quest Components | THREADED SHANK M5 FULL PLAIN PIN-PLATE | 116 |
|
$6.7577 / $10.9584 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy