Part Details for 7461066 by Wurth Elektronik
Overview of 7461066 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 7461066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-3232-ND
|
DigiKey | TERM REDCUBE M3 9PIN PCB RA Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
474 In Stock |
|
$4.5130 / $6.7900 | Buy Now |
DISTI #
710-7461066
|
Mouser Electronics | Terminals WP-RAFU Pn-Plt 90Deg 9Pin 1.6mm Dia 130A RoHS: Compliant | 3069 |
|
$4.1900 / $6.7900 | Buy Now |
DISTI #
1821307
|
Farnell | BUSHING, M3, 90DEG, FULL 9PIN RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$4.8593 / $6.5832 | Buy Now |
Part Details for 7461066
7461066 CAD Models
7461066 Part Data Attributes:
|
7461066
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7461066
Wurth Elektronik
REDCUBE PRESS-FIT right angled with full plain pin-plate WP-RAFU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - Copper (Cu) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 9 |