Part Details for 746187-9 by TE's AMP
Overview of 746187-9 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 746187-9
746187-9 CAD Models
746187-9 Part Data Attributes
|
746187-9
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
746187-9
TE's AMP
34 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 746187-9
This table gives cross-reference parts and alternative options found for 746187-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 746187-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS740234FC2 | Board Connector, 34 Contact(s), 2 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | 746187-9 vs BS740234FC2 |
61685-334 | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 746187-9 vs 61685-334 |
93698-934L | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 746187-9 vs 93698-934L |
222Y34M16 | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | NICOMATIC | 746187-9 vs 222Y34M16 |
55-136-34-1-T | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | 746187-9 vs 55-136-34-1-T |
67225-517 | Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 746187-9 vs 67225-517 |
FFSD-17-S-20.23-01-N-RN1 | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | 746187-9 vs FFSD-17-S-20.23-01-N-RN1 |
220F34D1C | Board Connector, 34 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | 746187-9 vs 220F34D1C |
FT2-34-G-508 | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Antelec | 746187-9 vs FT2-34-G-508 |
746286-8 | 34 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 746187-9 vs 746286-8 |