-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1306
|
Newark | Pcb Terminal, Brass, Press-Fit Rohs Compliant: Yes |Wurth Elektronik 7462810 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$5.8200 / $6.3100 | Buy Now |
DISTI #
732-7462810-ND
|
DigiKey | WP-BUFU REDCUBE BUSH FULL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1002 In Stock |
|
$4.5270 / $5.7200 | Buy Now |
DISTI #
710-7462810
|
Mouser Electronics | Terminals RedCube Press-Fit Terminal 6x5mm 4pin RoHS: Compliant | 3554 |
|
$5.4200 / $6.0700 | Buy Now |
DISTI #
09H9364
|
Bürklin Elektronik | PCB terminal, 4 pole, pitch 2.54 mm, 70 A, press-fit, metal, 7462810 Min Qty: 1 | 50 |
|
$4.5347 / $5.2672 | Buy Now |
DISTI #
3583782
|
element14 Asia-Pacific | PCB TERMINAL, BRASS, PRESS-FIT RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$4.9205 / $5.5059 | Buy Now |
DISTI #
3583782
|
Farnell | PCB TERMINAL, BRASS, PRESS-FIT RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 9 |
|
$3.5269 / $5.0456 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy