Part Details for 746603-1 by TE Connectivity
Overview of 746603-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 746603-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn DIN 41612 RCP 64 POS 2.54mm IDT RA Cable Mount | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Bristol Electronics | 17 |
|
RFQ |
Part Details for 746603-1
746603-1 CAD Models
746603-1 Part Data Attributes
|
746603-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
746603-1
TE Connectivity
64 CONTACT(S), FEMALE, TWO PART EURO CONNECTOR, IDC, RECEPTACLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | AMP-LATCH | |
Body Breadth | 0.413 inch | |
Body Depth | 0.568 inch | |
Body Length | 3.73 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .099-.111 | |
Mounting Type | CABLE | |
Name of Rows Loaded | A,C | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 746603-1
This table gives cross-reference parts and alternative options found for 746603-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 746603-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
208459096002002 | Board Euro Connector, 96 Contact(s), 2 Row(s), Female, IDC Terminal | Kyocera AVX Components | 746603-1 vs 208459096002002 |
594747 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Plug | ERNI | 746603-1 vs 594747 |
208459096002026 | Board Euro Connector, 96 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Receptacle, ROHS COMPLIANT | Kyocera AVX Components | 746603-1 vs 208459096002026 |