-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14 DIP PLUG CONN-W/COVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7908
|
Newark | Wire-Board Connector Plug, 14 Position, 2.54Mm, Idc Connector Type:Board In Connector, Contact Gender:-, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:14Contacts, Connector Mounting:Cable Mount, Through Hole Mount Rohs Compliant: Yes |Amp Te Connectivity 746611-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1.0100 | Buy Now |
DISTI #
746611-8-ND
|
DigiKey | CONN DIP HDR IDC 14POS VERT Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1760 In Stock |
|
$2.1966 / $3.6600 | Buy Now |
DISTI #
746611-8
|
Avnet Americas | Conn IDC Connector PL 14 POS 2.54mm IDT RA Cable Mount - Trays (Alt: 746611-8) RoHS: Compliant Min Qty: 180 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Tray | 541 |
|
$2.4594 / $2.9596 | Buy Now |
DISTI #
42K7908
|
Avnet Americas | Conn IDC Connector PL 14 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 42K7908) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 2 Partner Stock |
|
$3.4200 | Buy Now |
DISTI #
571-746611-8
|
Mouser Electronics | Headers & Wire Housings .1CL DIP PLG 2X07P RoHS: Compliant | 1593 |
|
$2.5800 / $3.4800 | Buy Now |
DISTI #
V36:1790_11456670
|
Arrow Electronics | Conn IDC Connector PL 14 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2311 | Americas - 1580 |
|
$2.4320 / $2.9160 | Buy Now |
|
Future Electronics | 14 DIP PLUG CONN-W/COVER RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Tray | 0Tray |
|
$2.4600 | Buy Now |
DISTI #
AMP746611-8
|
Heilind Electronics | 14 DIP PLUG CONN-W/COVER | Americas - 0 in Stock |
|
$3.0651 / $3.1108 | Buy Now |
|
Onlinecomponents.com | 14 DIP PLUG CONN-W/COVER RoHS: Compliant | Alternative Product Available |
|
$2.5900 / $4.1000 | Buy Now |
DISTI #
66986152
|
Verical | Conn IDC Connector PL 14 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2311 | Americas - 1580 |
|
$2.9160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
746611-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
746611-8
TE Connectivity
14 DIP PLUG CONN-W/COVER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.42 inch | |
Body Depth | 0.253 inch | |
Body Length | 0.788 inch | |
Body/Shell Style | PLUG | |
Connector Type | DIP CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.3 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.155 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |