-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18 DIP PLUG CONN-W/COVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R8352
|
Newark | 18 Dip Plug Conn-W/Cover |Amp Te Connectivity 746611-9 Min Qty: 1320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0600 | Buy Now |
DISTI #
A115630-ND
|
DigiKey | CONN DIP HDR IDC 18POS VERT Min Qty: 1320 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.3407 | Buy Now |
DISTI #
746611-9
|
Avnet Americas | Conn IDC Connector PL 18 POS 2.54mm IDT RA Cable Mount - Trays (Alt: 746611-9) RoHS: Compliant Min Qty: 1320 Package Multiple: 1320 Lead time: 9 Weeks, 4 Days Container: Tray | 0 |
|
$5.5210 / $6.2334 | Buy Now |
DISTI #
571-746611-9
|
Mouser Electronics | Headers & Wire Housings 18P DIP PLUG 30AU RoHS: Compliant | 0 |
|
$6.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1320 Package Multiple: 1320 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$5.2400 | Buy Now |
DISTI #
AMP746611-9
|
Heilind Electronics | 18 DIP PLUG CONN-W/COVER | Americas - 0 in Stock |
|
$6.5477 | Buy Now |
|
Onlinecomponents.com | 18 DIP PLUG CONN-W/COVER RoHS: Compliant | 0 |
|
$5.7000 / $16.0300 | Buy Now |
DISTI #
AMP746611-9
|
Interstate Connecting Components | 18 DIP PLUG CONN-W/COVER | 0 |
|
$6.5477 | Buy Now |
DISTI #
746611-9
|
Avnet Abacus | Conn IDC Connector PL 18 POS 2.54mm IDT RA Cable Mount (Alt: 746611-9) RoHS: Compliant Min Qty: 1320 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
746611-9
|
Avnet Abacus | Conn IDC Connector PL 18 POS 2.54mm IDT RA Cable Mount (Alt: 746611-9) RoHS: Compliant Min Qty: 1320 Package Multiple: 132 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
746611-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
746611-9
TE Connectivity
18 DIP PLUG CONN-W/COVER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.42 inch | |
Body Depth | 0.253 inch | |
Body Length | 0.988 inch | |
Body/Shell Style | PLUG | |
Connector Type | DIP CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.3 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.155 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |