Part Details for 7468N by Hubbell Wiring Device-Kellems
Overview of 7468N by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7468N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y5105
|
Newark | Lkg Flg-Rcpt, Midget, 15A 125V, Ml-1R |Hubbell Wiring Devices 7468N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.8500 / $33.7600 | Buy Now |
DISTI #
000000000002729432
|
Sager | Hubbell Min Qty: 1 | 0 |
|
$23.6600 / $27.8500 | Buy Now |