Part Details for 746X101470JP by CTS Corporation
Overview of 746X101470JP by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 746X101470JP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
774-746X101470JP
|
Mouser Electronics | Resistor Networks & Arrays 47ohms 5% Bussed RoHS: Compliant | 0 |
|
$0.0450 / $0.4300 | Order Now |
Part Details for 746X101470JP
746X101470JP CAD Models
746X101470JP Part Data Attributes
|
746X101470JP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
746X101470JP
CTS Corporation
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.248W, 47ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0613, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 47 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.504 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 47 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for 746X101470JP
This table gives cross-reference parts and alternative options found for 746X101470JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 746X101470JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YC158TJRG0747R | Array/Network Resistor, Center Tap, Metal Glaze/thick Film, 0.0313W, 47ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | 746X101470JP vs YC158TJRG0747R |
YC158TJR-0747R | Res Net,Thick Film,47 Ohms,25WV,5% +/-Tol,-200,200ppm TC,1206 Case | YAGEO Corporation | 746X101470JP vs YC158TJR-0747R |
YC158TJR-0747RL | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 47ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | YAGEO Corporation | 746X101470JP vs YC158TJR-0747RL |
235023010479L | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 47ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | YAGEO Corporation | 746X101470JP vs 235023010479L |
746X101470J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.248W, 47ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0613, CHIP | CTS Corporation | 746X101470JP vs 746X101470J |
YC158TJR-1347R | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 47ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | 746X101470JP vs YC158TJR-1347R |