Part Details for 746X101820J by CTS Corporation
Overview of 746X101820J by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 746X101820J
746X101820J CAD Models
746X101820J Part Data Attributes
|
746X101820J
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
746X101820J
CTS Corporation
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.248W, 82ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0613, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Chip | |
Element Power Dissipation | 0.031 W | |
First Element Resistance | 82 Ω | |
JESD-609 Code | e0 | |
Manufacturer Series | 746 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.65 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.248 W | |
Rated Temperature | 70 °C | |
Resistance | 82 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | 746X101(GJ TOL) | |
Size Code | 0613 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for 746X101820J
This table gives cross-reference parts and alternative options found for 746X101820J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 746X101820J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YC158TJR-0782R | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 82ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | 746X101820J vs YC158TJR-0782R |
YC158TJR-1382R | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 82ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | 746X101820J vs YC158TJR-1382R |
YC158TJRG0782R | Array/Network Resistor, Center Tap, Metal Glaze/thick Film, 0.0313W, 82ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | 746X101820J vs YC158TJRG0782R |
CRN35-8-820JT | Array/Network Resistor, Bussed, 0.031W, 82ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | VENKEL LTD | 746X101820J vs CRN35-8-820JT |
746X101820JP | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.248W, 82ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0613, CHIP, ROHS COMPLIANT | CTS Corporation | 746X101820J vs 746X101820JP |