Part Details for 747-8011-14 by TE Connectivity
Overview of 747-8011-14 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1480-111MLB | Coilcraft Inc | General Purpose Inductor, 0.11uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLC1480-111MLD | Coilcraft Inc | General Purpose Inductor, 0.11uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLC1480-111 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 747-8011-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-747-8011-14-ND
|
DigiKey | 747-8011-14 Min Qty: 40 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$145.9000 | Buy Now |
DISTI #
DCH747-8011-14
|
Heilind Electronics | 747-8011-14 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$167.4600 / $198.8500 | Buy Now |
DISTI #
DCH747-8011-14
|
Interstate Connecting Components | 747-8011-14 | 0 |
|
Buy Now | |
DISTI #
C1S114413511436
|
Chip1Stop | Connector Rectangular | 5 |
|
$179.0000 / $185.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 Partner Stock |
|
$167.4600 / $198.8500 | Buy Now |