There are no models available for this part yet.
Overview of 74743-101LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72850-101LF | Amphenol Communications Solutions | Sofix ® - 72850-101LF Shield | |
88917-101LF | Amphenol Communications Solutions | 88917-101LF-GUIDE RECEPTACLE MODULE | |
10110668-101LF | Amphenol Communications Solutions | 10110668-101LF-ZIP 6PVH 16I 4W 1.8MM |
Price & Stock for 74743-101LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74743-101LF
|
Avnet Americas | Conn Hard Metric HDR 120 POS 2mm Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: 74743-101LF) RoHS: Compliant Min Qty: 960 Package Multiple: 96 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$4.8274 | Buy Now | |
DISTI #
649-74743-101LF
|
Mouser Electronics | High Speed / Modular Connectors SIG HDR 4M 5R STB | 0 |
|
$5.4700 | Order Now |