Part Details for 74752-9004 by Molex
Overview of 74752-9004 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74752-9004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9250
|
Newark | Sfp+Copper Patch Cbl 10G-10M(Pass W/O Eq/Molex |Molex 74752-9004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.4800 / $105.8300 | Buy Now |
DISTI #
538-74752-9004
|
Mouser Electronics | Ethernet Cables / Networking Cables SFP PLUS - SFP PLUS 10M COPPER CBLE 10G RoHS: Compliant | 3 |
|
$86.2800 / $104.7900 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Twin-ax 10m 24AWG SFP to SFP M-M Bag RoHS: Compliant |
50 Partner Stock |
|
$83.5300 / $124.7100 | Buy Now |
DISTI #
Molex 74752-9004
|
PEI Genesis | Interconnection Device | 50 |
|
Buy Now | |
|
Master Electronics | Cable Assembly Twin-ax 10m 24AWG SFP to SFP M-M Bag RoHS: Compliant |
50 Partner Stock |
|
$83.5300 / $124.7100 | Buy Now |
DISTI #
10196464
|
TestEquity LLC | Molex 74752-9004 SFP+-to-SFP+ Passive Cable Assembly, 10Gbps, 24 AWG Cable, Pull-to-Release Plunger Style Latch, 10.0m Length | 50 |
|
$105.1300 | Buy Now |
Part Details for 74752-9004
74752-9004 CAD Models
74752-9004 Part Data Attributes
|
74752-9004
Molex
Buy Now
Datasheet
|
Compare Parts:
74752-9004
Molex
INTERCONNECTION DEVICE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Connector Type | INTERCONNECTION DEVICE |