| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| P74FCT480BL | Pyramid Semiconductor Corporation | Check for Price | Parity Generator/Checker, FCT Series, 8-Bit, True Output, CMOS, CQCC28 | 7480A vs P74FCT480BL |
| SN74LS685J | Texas Instruments | Check for Price | Magnitude Comparator, LS Series, 8-Bit, Inverted Output, TTL, CDIP20 | 7480A vs SN74LS685J |
| MM74HC149N | National Semiconductor Corporation | Check for Price | Encoder, HC/UH Series, 8-Bit, CMOS, PDIP20 | 7480A vs MM74HC149N |
| QS54FCT521CTSOB | Quality Semiconductor Inc | Check for Price | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20 | 7480A vs QS54FCT521CTSOB |
| CD74HC181M96 | Harris Semiconductor | Check for Price | Arithmetic Logic Unit, HC/UH Series, 4-Bit, CMOS, PDSO24 | 7480A vs CD74HC181M96 |
| SNJ54S85J | Texas Instruments | Check for Price | Magnitude Comparator, S Series, 4-Bit, True Output, TTL, CDIP16 | 7480A vs SNJ54S85J |
| S54S280W | Signetics | Check for Price | Parity Generator/Checker, S Series, 9-Bit, Complementary Output, TTL, CDFP14 | 7480A vs S54S280W |
| P54FCT3480DDM | Pyramid Semiconductor Corporation | Check for Price | Parity Generator/Checker, FCT Series, 8-Bit, True Output, CMOS, CDIP24 | 7480A vs P54FCT3480DDM |
| GD74HCT85J | Goldstar Electron Co Ltd | Check for Price | Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, CDIP16 | 7480A vs GD74HCT85J |
| 74FCT521ALCQR | Texas Instruments | Check for Price | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CQCC20 | 7480A vs 74FCT521ALCQR |
Part Details for 7480A by Signetics
Results Overview of 7480A by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7480A Information
7480A by Signetics is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 7480A by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
7480A Part Data Attributes
|
|
7480A
Signetics
Buy Now
Datasheet
|
Compare Parts:
7480A
Signetics
Adder/Subtractor, TTL/H/L Series, 1-Bit, TTL, PDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Full Adder | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-PDIP-T14 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Adder/Subtractor | |
| Number of Bits | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 35 Ma | |
| Propagation Delay (tpd) | 80 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.48 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 7480A
This table gives cross-reference parts and alternative options found for 7480A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7480A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.