Part Details for 7482 by Iso-Tip
Overview of 7482 by Iso-Tip
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137482-001LF | Amphenol Communications Solutions | eHPCE® Enhanced High Power Card Edge Connector, straddle mount for 2.36mm Host PCBs |
Price & Stock for 7482
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F9316
|
Newark | Tools, Tips Soldering, Tip/Nozzle Width:0.381Mm, Tip/Nozzle Style:Micro Fine Point, For Use With:Iso-Tip Cordless Soldering Irons, Product Range:-, Battery Size Code:C, No. Of Batteries:2, Power Rating:25W Rohs Compliant: Na |Iso-Tip 7482 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
557-7482
|
Mouser Electronics | Soldering Irons Long Life Ultra Tip RoHS: Not Compliant | 0 |
|
$7.7900 / $10.6800 | Order Now |