Part Details for 7483R20KL.25RS by TT electronics / BI Technologies
Overview of 7483R20KL.25RS by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for 7483R20KL.25RS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
987-7483R20KL.25RS-ND
|
DigiKey | PRECISION ROTARY POTENTIOMETER Min Qty: 30 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.1980 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 10 Lead time: 26 Weeks | 0 |
|
$49.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.9900 / $92.3100 | Buy Now |
DISTI #
000000000006456995
|
Sager | Precision Potentiometers Min Qty: 10 | 0 |
|
$56.8100 | Buy Now |
Part Details for 7483R20KL.25RS
7483R20KL.25RS CAD Models
7483R20KL.25RS Part Data Attributes
|
7483R20KL.25RS
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
7483R20KL.25RS
TT electronics / BI Technologies
RES,TAPPED,WIREWOUND,20K OHMS,5% +/-TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | Panel Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | PRECISION | |
Construction | Servo Mount | |
Ganging Number | 1 | |
Mounting Feature | Panel Mount | |
Number of Terminals | 3 | |
Number of Turns | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 22.2 mm | |
Package Length | 22.2 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 1800 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | TURRET | |
Tolerance | 5% |