Part Details for 7483R5KL.252G by TT electronics / BI Technologies
Overview of 7483R5KL.252G by TT electronics / BI Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for 7483R5KL.252G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 10 | 0 |
|
$114.5500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$107.1100 / $281.1400 | Buy Now | |
DISTI #
000000000006457010
|
Sager | Precision Potentiometers Min Qty: 10 | 0 |
|
$132.3000 | Buy Now |
Part Details for 7483R5KL.252G
7483R5KL.252G CAD Models
7483R5KL.252G Part Data Attributes:
|
7483R5KL.252G
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
7483R5KL.252G
TT electronics / BI Technologies
RES,TAPPED,WIREWOUND,5K OHMS,5% +/-TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | Panel Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Lead Length | 4.8 mm | |
Manufacturer Series | 7483 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 22.2 mm | |
Package Length | 22.2 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 1.5 W | |
Resistance | 5000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 1800 deg | |
Series | 7483 | |
Technology | WIRE WOUND | |
Tolerance | 5% |