Part Details for 74842-B395 by Amphenol Communications Solutions
Overview of 74842-B395 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFC0807B-395KE | Coilcraft Inc | General Purpose Inductor, 3900uH, 10%, Ferrite-Core | |
RFC0810B-395KE | Coilcraft Inc | General Purpose Inductor, 3900uH, 10%, Ferrite-Core | |
RFC1010B-395KE | Coilcraft Inc | General Purpose Inductor, 3900uH, 10%, Ferrite-Core |
Part Details for 74842-B395
74842-B395 CAD Models
74842-B395 Part Data Attributes
|
74842-B395
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
74842-B395
Amphenol Communications Solutions
Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LATCHED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NICKEL PALLADIUM GOLD (30) | |
Contact Finish Termination | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 39 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 74842-B395
This table gives cross-reference parts and alternative options found for 74842-B395. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74842-B395, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76778-915 | Board Connector, 39 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 74842-B395 vs 76778-915 |
76778-926 | Board Connector, 39 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 74842-B395 vs 76778-926 |
HL89207-P404-4F | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 74842-B395 vs HL89207-P404-4F |
71914-140PC | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 74842-B395 vs 71914-140PC |
HC1920G-KP1 | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 74842-B395 vs HC1920G-KP1 |