Part Details for 74901609LF by Amphenol FCi
Overview of 74901609LF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74901-609LF | Amphenol Communications Solutions | Latch-N-Lok 360 degree Shielded Cable Plug Connector Kit without PV contacts, Rear Exit, Pebble Gray, 4 Positions, Single Row, 2.54mm (0.100in) Pitch. |
Price & Stock for 74901609LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73464202
|
RS | 1X4 LNL SHLD PLUG KIT W/-O PVS | Amphenol FCI (Amphenol CS) 74901609LF Min Qty: 10000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4900 | RFQ |