Part Details for 74903-709LF by Amphenol FCi
Overview of 74903-709LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74903-709LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG74903-709LF
|
Heilind Electronics | 1X8 LNL SHLD PLUG KIT | Americas - 0 in Stock |
|
$6.7077 / $6.8178 | Buy Now |
DISTI #
BRG74903-709LF
|
Interstate Connecting Components | 1X8 LNL SHLD PLUG KIT | 0 |
|
$6.7077 / $6.8178 | Buy Now |
Part Details for 74903-709LF
74903-709LF CAD Models
74903-709LF Part Data Attributes
|
74903-709LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
74903-709LF
Amphenol FCi
Telecom and Datacom Connector, 8 Contact(s), Female, Plug, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | SHIELDED | |
Body Breadth | 0.43 inch | |
Body Depth | 1.4 inch | |
Body Length | 1.3 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH LOCK | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |