-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26 50SR VERT RCPT ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J0531
|
Newark | 26 50Sr Vert Rcpt Assy |Amp Te Connectivity 749069-2 Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 661 |
|
$5.8800 | Buy Now |
DISTI #
16H5357
|
Newark | 26 50Sr Vert Rcpt Assy Rohs Compliant: No |Amp Te Connectivity 749069-2 Min Qty: 882 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7200 | Buy Now |
DISTI #
2266-749069-2-ND
|
DigiKey | CONN D-TYPE RCPT 26POS VERT SLDR Min Qty: 28 Lead time: 35 Weeks Container: Box MARKETPLACE PRODUCT |
661 In Stock |
|
$5.1000 / $5.4100 | Buy Now |
DISTI #
A23752-ND
|
DigiKey | CONN D-TYPE RCPT 26POS VERT SLDR Min Qty: 28 Lead time: 35 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.6550 | Buy Now |
DISTI #
749069-2
|
Avnet Americas | Conn D-Subminiature SKT 26 POS 2.54mm Solder ST Thru-Hole 26 Terminal 1 Port - Rail/Tube (Alt: 749069-2) RoHS: Not Compliant Min Qty: 882 Package Multiple: 882 Lead time: 33 Weeks, 0 Days Container: Tube | 0 |
|
$4.1815 / $5.0320 | Buy Now |
DISTI #
571-7490692
|
Mouser Electronics | D-Sub High Density Connectors RECEPTACLE 24 POS RoHS: Not Compliant | 0 |
|
$5.9000 / $8.2200 | Order Now |
DISTI #
AMP749069-2
|
Heilind Electronics | 26 50SR VERT RCPT ASSY | Americas - 0 in Stock |
|
$4.8681 / $5.2892 | Buy Now |
|
Onlinecomponents.com | 26 50SR VERT RCPT ASSY |
673 In Stock |
|
$5.4600 / $6.4400 | Buy Now |
|
Bristol Electronics | 157 |
|
RFQ | ||
|
Quest Components | 125 |
|
$8.2500 / $15.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
749069-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
749069-2
TE Connectivity
26 50SR VERT RCPT ASSY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, LATCHED | |
Body Breadth | 0.406 inch | |
Body Depth | 0.15 inch | |
Body Length | 1.465 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | CARBON STEEL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |