-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 50SR VERT RCPT ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4368
|
Newark | D-Sub Standard Connectors 50P Vert Recpt 630 |Amp Te Connectivity 749069-5 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1279 |
|
$13.5300 | Buy Now |
DISTI #
66F3303
|
Newark | Wire-Board Connector, Rcpt 50Pos 1.27Mm, Connector Type:Interface, Leaded Process Compatible:No, Mounting Type:Through Hole, No. Of Rows:2, Peak Reflow Compatible (260 C):No, Pitch Spacing:1.27Mm, Terminal Type:Straight Pcb Thru Holerohs Compliant: No |Amp Te Connectivity 749069-5 Min Qty: 630 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4000 | Buy Now |
DISTI #
2266-749069-5-ND
|
DigiKey | CONN D-TYPE RCPT 50POS VERT SLDR Min Qty: 10 Lead time: 13 Weeks Container: Box MARKETPLACE PRODUCT |
1279 In Stock |
|
$10.5600 / $12.3900 | Buy Now |
DISTI #
A23754-ND
|
DigiKey | CONN D-TYPE RCPT 50POS VERT SLDR Min Qty: 10 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.1530 | Buy Now |
DISTI #
749069-5
|
Avnet Americas | Conn D-Subminiature SKT 50 POS 2.54mm Solder ST Thru-Hole 50 Terminal 1 Port - Rail/Tube (Alt: 749069-5) RoHS: Not Compliant Min Qty: 630 Package Multiple: 630 Lead time: 10 Weeks, 4 Days Container: Tube | 0 |
|
$9.5811 / $11.5298 | Buy Now |
DISTI #
571-7490695
|
Mouser Electronics | D-Sub Standard Connectors 50P VERT RECPT 630 RoHS: Not Compliant | 0 |
|
$11.6000 | Order Now |
DISTI #
AMP749069-5
|
Heilind Electronics | 50 50SR VERT RCPT ASSY | Americas - 0 in Stock |
|
$11.9406 | Buy Now |
|
Onlinecomponents.com | 50 50SR VERT RCPT ASSY |
1279 Partner Stock |
|
$11.0500 / $11.8500 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | 50 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SOLDER, RECEPTACLE | 55 |
|
$9.5040 / $15.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
749069-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
749069-5
TE Connectivity
50 50SR VERT RCPT ASSY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, LATCHED | |
Body Breadth | 0.406 inch | |
Body Depth | 0.15 inch | |
Body Length | 2.065 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | CARBON STEEL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |