-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 50SR VERT RCPT ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F6257
|
Newark | Wire-Board Conn, Rcpt, 100Pos, 1.27Mm, No. Of Contacts:100Contacts, Gender:Receptacle, Contact Termination Type:Solder, Product Range:Amplimite 0.050 Series, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts Rohs Compliant: No |Amp Te Connectivity 749069-9 Min Qty: 378 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.1900 | Buy Now |
DISTI #
50M1649
|
Newark | 100 50Sr Vert Rcpt Assy Rohs Compliant: No |Amp Te Connectivity 749069-9 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.7000 | Buy Now |
DISTI #
A23759-ND
|
DigiKey | CONN D-TYPE RCPT 100P VERT SLDR Min Qty: 378 Lead time: 39 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.5551 | Buy Now |
DISTI #
749069-9
|
Avnet Americas | Conn D-Subminiature SKT 100 POS 2.54mm Solder ST Thru-Hole 100 Terminal 1 Port - Rail/Tube (Alt: 749069-9) RoHS: Not Compliant Min Qty: 378 Package Multiple: 378 Lead time: 34 Weeks, 0 Days Container: Tube | 0 |
|
$18.9348 / $22.7859 | Buy Now |
DISTI #
571-7490699
|
Mouser Electronics | D-Sub Standard Connectors 100P RECPT 378 RoHS: Not Compliant | 0 |
|
$22.9300 | Order Now |
DISTI #
73777153
|
RS | 100 50SR VERT RCPT ASSY, PCB D-Sub Connectors | TE Connectivity 749069-9 Min Qty: 378 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$31.2100 | RFQ |
DISTI #
AMP749069-9
|
Heilind Electronics | 100 50SR VERT RCPT ASSY | Americas - 0 in Stock |
|
$23.5977 | Buy Now |
|
Onlinecomponents.com | 100 50SR VERT RCPT ASSY | Alternative Product Available |
|
$20.5100 / $57.4600 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 100 CONTACT(S), FEMALE, STRAIGHT, SOLDER TERMINAL, RECEPTACLE | 3 |
|
$18.8370 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 100 CONTACT(S), FEMALE, STRAIGHT, SOLDER TERMINAL, RECEPTACLE | 8 |
|
$28.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
749069-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
749069-9
TE Connectivity
100 50SR VERT RCPT ASSY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, LATCHED | |
Body Breadth | 0.406 inch | |
Body Depth | 0.15 inch | |
Body Length | 3.315 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | CARBON STEEL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |