-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 50SR VRT PLUG ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4371
|
Newark | 50 50Sr Vrt Plug Assy |Amp Te Connectivity 749085-5 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
16H5361
|
Newark | 50 50Sr Vrt Plug Assy Rohs Compliant: No |Amp Te Connectivity 749085-5 Min Qty: 770 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2800 | Buy Now |
DISTI #
749085-5
|
Avnet Americas | Conn D-Subminiature HDR 50 POS 2.54mm Solder ST Thru-Hole 50 Terminal 1 Port - Rail/Tube (Alt: 749085-5) RoHS: Not Compliant Min Qty: 770 Package Multiple: 770 Lead time: 33 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
571-749085-5
|
Mouser Electronics | D-Sub Micro-D Connectors 50 50SR VRT PLUG 50 POS VRT PLUG RoHS: Not Compliant | 0 |
|
$11.8400 | Order Now |
|
Onlinecomponents.com | 50 50SR VRT PLUG ASSY |
396 Partner Stock |
|
$11.2800 / $15.1300 | Buy Now |
DISTI #
749085-5
|
Avnet Americas | Conn D-Subminiature HDR 50 POS 2.54mm Solder ST Thru-Hole 50 Terminal 1 Port - Rail/Tube (Alt: 749085-5) RoHS: Not Compliant Min Qty: 770 Package Multiple: 770 Lead time: 33 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
749085-5
|
Avnet Americas | Conn D-Subminiature HDR 50 POS 2.54mm Solder ST Thru-Hole 50 Terminal 1 Port - Rail/Tube (Alt: 749085-5) RoHS: Not Compliant Min Qty: 770 Package Multiple: 770 Lead time: 33 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
TE Connectivity 749085-5
|
PEI Genesis | Telecom and Datacom Connector | 396 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$5.0000 / $7.6900 | Buy Now |
DISTI #
2970594
|
Farnell | D SUB CONNECTOR, PLUG, 50POS, TH RoHS: Not Compliant Min Qty: 10 Lead time: 1 Weeks, 2 Days Container: Each | 320 |
|
$25.0222 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
749085-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
749085-5
TE Connectivity
50 50SR VRT PLUG ASSY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |