Part Details for 7491-BCE-T-010-000 by TE Connectivity
Overview of 7491-BCE-T-010-000 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for 7491-BCE-T-010-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7491-BCE-T-010-000
|
Avnet Americas | Pressure Sensor 3V to 3.6V/4.75V to 5.25V 0.07psi to 0.29psi Asymmetric Differential 16-Pin SOIC T/R - Bulk (Alt: 7491-BCE-T-010-000) Min Qty: 1050 Package Multiple: 350 Container: Bulk | 0 |
|
RFQ |
Part Details for 7491-BCE-T-010-000
7491-BCE-T-010-000 CAD Models
7491-BCE-T-010-000 Part Data Attributes:
|
7491-BCE-T-010-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7491-BCE-T-010-000
TE Connectivity
Piezoresistive Sensor, 0.2755Psi Max, 1.5%
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1.5% | |
Body Height | 10.31 mm | |
Body Length or Diameter | 10.26 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C | |
Pressure Range-Max | 0.2755 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |