Part Details for 749119650 by Wurth Elektronik
Overview of 749119650 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 749119650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3289
|
Newark | Transformer, Power Over Ethernet, High Power, Epq13, 33V To 57Vdc, 5V, 7A, 5V, 7A, 4:1:1:2 Rohs Compliant: Yes |Wurth Elektronik 749119650 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.9300 / $9.8300 | Buy Now |
DISTI #
732-6203-1-ND
|
DigiKey | XFMR POE DC/DC CONV 100UH SMD Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8800 / $5.9100 | Buy Now |
DISTI #
710-749119650
|
Mouser Electronics | Power Transformers WE-PoEH High Power EPQ13 100uH 70W RoHS: Compliant | 103 |
|
$4.8700 / $6.0000 | Buy Now |
Part Details for 749119650
749119650 CAD Models
749119650 Part Data Attributes
|
749119650
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
749119650
Wurth Elektronik
WE-PoEH Power over Ethernet High Power Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | LENGTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | |
Approvals | AEC-Q200 | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 14.5 mm | |
Isolation Voltage | 1500 V | |
Length | 17.65 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 7 A | |
Output Voltage 1 | 5 V | |
Output Voltage 2 | 5 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Primary Rating | SINGLE 33-57V | |
Surface Mount | YES | |
Transformer Type | POWER TRANSFORMER | |
Width | 14 mm |