Part Details for 749179-1 by TE Connectivity
Overview of 749179-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 749179-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Shielded Miniature Circular DIN F 8 POS Solder RA Thru-Hole 8 Terminal 1 Port |
1020 In Stock |
|
$1.2300 / $5.7600 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 3996 |
|
$1.1820 / $2.8829 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | Connector, Circular Din, Pcb Mnt, Recept, 8 Contacts, Skt, Pc Tail Terminal | 1475 |
|
$0.9686 / $2.3063 | Buy Now |
|
Quest Components | Connector, Circular Din, Pcb Mnt, Recept, 8 Contacts, Skt, Pc Tail Terminal | 245 |
|
$1.1531 / $2.3063 | Buy Now |
|
Quest Components | Connector, Circular Din, Pcb Mnt, Recept, 8 Contacts, Skt, Pc Tail Terminal | 80 |
|
$1.5400 / $2.8000 | Buy Now |
|
Quest Components | Connector, Circular Din, Pcb Mnt, Recept, 8 Contacts, Skt, Pc Tail Terminal | 92 |
|
$1.2629 / $3.3676 | Buy Now |
|
Quest Components | Connector, Circular Din, Pcb Mnt, Recept, 8 Contacts, Skt, Pc Tail Terminal | 14 |
|
$2.3063 / $3.6900 | Buy Now |
|
Quest Components | Connector, Circular Din, Pcb Mnt, Recept, 8 Contacts, Skt, Pc Tail Terminal | 4 |
|
$3.0658 / $3.6789 | Buy Now |
Part Details for 749179-1
749179-1 CAD Models
749179-1 Part Data Attributes
|
749179-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
749179-1
TE Connectivity
DIN CONNECTOR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MINI DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLID LEAD | |
Total Number of Contacts | 8 |