-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-CST Current Sense Transformer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T8061
|
Newark | Current Sensing Transformer, 1:60, 1.75 Ohm, 720 H, 30 V S, 10 A, Surface Mount Rohs Compliant: Yes |Wurth Elektronik 749251060 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.7400 | Buy Now |
DISTI #
732-3283-1-ND
|
DigiKey | CURR SENSE XFMR 1:60 10A SMD Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
748 In Stock |
|
$1.5500 / $2.4900 | Buy Now |
DISTI #
710-749251060
|
Mouser Electronics | Current Transformers 720 uH, 1 : 60, 500 V RoHS: Compliant | 0 |
|
$1.5500 / $2.4900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
749251060
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
749251060
Wurth Elektronik
WE-CST Current Sense Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | LENGTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | POWER | |
Approvals | AEC-Q200 | |
ET Product-Min | 30 V-us | |
Height | 5.33 mm | |
Input Voltage-Nom | 80 V | |
Isolation Voltage | 500 V | |
Length | 7.7 mm | |
Load Resistance | 1.75 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 1000 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 10 A | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Peak Primary Current | 20 A | |
Primary Inductance | 720 µH | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 720 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:60 | |
Width | 6.9 mm |